1537 Series 0.68 uH 10 % 1.22 A Molded Unshielded RF Coil
API Delevan 1537-08K/R1000 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 150mR |
| Lead Free | Contains Lead |
| Rated Current-Max | 1.22A |
| Self Resonant Frequency | 250MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.