1537 Series 10 uH 10 % 335 mA Molded Unshielded RF Coil
Sign in to ask questions about the API Delevan 1537-36K/R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1537-36K/R1000 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 900mR |
| Lead Free | Contains Lead |
| Rated Current-Max | 335mA |
| Self Resonant Frequency | 45MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1537-36K/R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.