1537R Series 220 uH 5% 117 mA Molded Unshielded RF Coil
API Delevan 1537R-92J/R1000 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 7.45R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 117mA |
| Resistance | 1537R |
| Self Resonant Frequency | 6.2MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.