1641 Series 120uH 10% 153 mA Molded Shielded RF Coil
API Delevan 1641-124K/R1000 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 3.6R |
| Lead Free | Contains Lead |
| Rated Current-Max | 153mA |
| Self Resonant Frequency | 9.7MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.