The 1812 Ferrite Inductor has a core material of ferrite and an inductance of 22uH. It is available in a 1812 package case and has a depth and height of 3.4mm. The inductor is rated for a maximum DC current of 250mA and has a tolerance of 5%. It is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 22uH |
| Max DC Current | 250mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |