
Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound ferrite core component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 250mA. It exhibits a DC resistance of 3.2Ω and a Q factor of 50 at a test frequency of 2.5MHz, with a self-resonant frequency of 13MHz. The component is housed in an 1812 case code (4.83mm L x 3.4mm W x 3.4mm H) and supplied on tape and reel.
API Delevan 1812-223K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.