1812R Series 22 uH 5 % 250 mA Unshielded SMT Inductor
Checking distributor stock and pricing after the page loads.
| DC Resistance-Max | 3.2R |
| Lead Free | Lead Free |
| Rated Current-Max | 250mA |
| Resistance | 1812R |
| Self Resonant Frequency | 13MHz |
| Tolerance | 5% |
| RoHS | Compliant |