The 2510R-04J is a general purpose inductor from API Delevan with a nominal inductance of 0.15uH, a quality factor of 25 at the nominal inductance, and a DC resistance of 0.2 ohms. It has a maximum rated current of 0.725A and a self-resonance frequency of 530. The inductor is available in a 2510 package with dimensions of 6.225mm in length, 2.415mm in width, and 2.54mm in height. It is designed for use in RF inductor applications and has a tolerance of 5%.
API Delevan 2510R-04J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 5 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.725 |
| Test Frequency | 25 |
| Self Resonance Frequency | 530 |
| Manufacturer Series | 2510R |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510R-04J to view detailed technical specifications.
No datasheet is available for this part.