API Delevan 3443-24K/B500 technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Rated Current-Max | 10A |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 3443-24K/B500 to view detailed technical specifications.
No datasheet is available for this part.