3483 Series 0.47uH 20% 0.59 A SMD Power Inductor
API Delevan 3483R-470M/R1000 technical specifications.
| DC Resistance (DCR) | 310mR |
| Lead Free | Lead Free |
| Rated Current-Max | 590mA |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.