3-AXIS DIG ACCELEROMETER +/-15G
Sign in to ask questions about the API Delevan 35203B-3216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 35203B-3216 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 400Hz |
| Package/Case | Module |
| Interface | RS-485 |
| Mount | Chassis Mount |
| Output Type | Analog |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 35203B-3216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.