4307R Series 4700 uH 10 % 63 mA Molded Shielded RF Coil
API Delevan 4307R-475K/R1000 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 81.6R |
| Lead Free | Lead Free |
| Rated Current-Max | 63mA |
| Resistance | 4307R |
| Self Resonant Frequency | 1.7MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.