
Sign in to ask questions about the API Delevan 4922-14LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-14LTR technical specifications.
| Height | 5.84mm |
| Inductance | 12uH |
| Length | 13.21mm |
| Max DC Current | 2.24A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4922-14LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
