4922 Series 15 uH 15 % 2.11 A SMT High Current Power Inductor
API Delevan 4922-15L/R800 technical specifications.
| DC Resistance (DCR) | 89MR |
| Lead Free | Contains Lead |
| Rated Current-Max | 2.11A |
| Shielding | Unshielded |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4922-15L/R800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.