
The API Delevan 4922-22LTR inductor has a maximum operating temperature range of -55°C to 125°C. It is a surface-mount device with a tolerance of 15%. The inductor is available on tape and reel and is not RoHS compliant. It has a height of 5.84mm, a width of 6.35mm, and a length of 13.21mm. The inductor's inductance is 56uH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4922-22LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-22LTR technical specifications.
| Height | 5.84mm |
| Inductance | 56uH |
| Length | 13.21mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4922-22LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.