
This inductor from API Delevan has a height of 5.84mm and a length of 13.21mm, with a width of 6.35mm. It features an inductance of 0.27uH and a maximum DC current rating of 6.75A. The inductor is available in quantities of 800 and is packaged in tape and reel format. It is not RoHS compliant.
Sign in to ask questions about the API Delevan 4922-271LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-271LTR technical specifications.
| Height | 5.84mm |
| Inductance | 0.27uH |
| Length | 13.21mm |
| Max DC Current | 6.75A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4922-271LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.