Fixed Inductors .470 UH 15% 6.00A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4922-471LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4922-471LTR technical specifications.
| Height | 5.84mm |
| Inductance | 470nH |
| Length | 13.21mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4922-471LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.