4922R Series 27 uH 15 % 1480 mA SMT High Current Power Inductor
API Delevan 4922R-18L/R800 technical specifications.
| DC Resistance (DCR) | 179MR |
| Lead Free | Lead Free |
| Rated Current-Max | 1.48A |
| Resistance | 4922R |
| Shielding | Unshielded |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-18L/R800 to view detailed technical specifications.
No datasheet is available for this part.