API Delevan 5022R-104J/B100 technical specifications.
| Lead Free | Lead Free |
| Rated Current-Max | 275mA |
| Resistance | 5022R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-104J/B100 to view detailed technical specifications.
No datasheet is available for this part.