5022R Series 4.7 uH 5% 375 mA Unshielded SMT Inductor
API Delevan 5022R-472J/R800 technical specifications.
| DC Resistance-Max | 2.6R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 375mA |
| Resistance | 5022R |
| Self Resonant Frequency | 90MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-472J/R800 to view detailed technical specifications.
No datasheet is available for this part.