
The 51-311-312 diode from API Delevan features a capacitance of 3E-07F and a maximum operating temperature of 125°C. It can handle a current of 3A and is available in a tray packaging with 100 units per package. The diode has a length of 0.788inch and operates within a temperature range of -55°C to 125°C.
API Delevan 51-311-312 technical specifications.
| Capacitance | 3E-07F |
| Current | 3A |
| ESD Protection | No |
| Length | 0.788inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 51-311-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
