
The API Delevan 511-20H is a through-hole fixed inductor with a core material of phenolic and a maximum DC current rating of 970mA. It has a DC resistance of 240mR and an inductance of 910nH. The inductor is packaged in an axial case with a diameter of 3.96mm and a length of 9.53mm, and is available on tape and reel. The component is not radiation hardened and is not RoHS compliant. It has a Q factor of 50 and a self-resonant frequency of 210MHz, and is tested at a frequency of 25MHz.
API Delevan 511-20H technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 240mR |
| Diameter | 3.96mm |
| Inductance | 910nH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 210MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
