
The API Delevan 511-32F is a through-hole fixed inductor with a phenolic core material and a maximum operating temperature of 125°C. It has a diameter of 3.96mm and a length of 9.53mm, with a maximum DC current of 355mA. The inductor is packaged in tape and reel and has a self-resonant frequency of 115MHz. It is not radiation hardened and is not RoHS compliant.
API Delevan 511-32F technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1.8R |
| Diameter | 3.96mm |
| Inductance | 3uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-32F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
