
The 511 Series Fixed Inductor is a through-hole component with a phenolic core material and axial lead/base style. It features a maximum DC current rating of 2.285A and a self-resonant frequency of 500MHz. The inductor is available in an axial package with a diameter of 3.96mm and a length of 9.53mm. It operates over a temperature range of -55°C to 125°C and is not radiation hardened or RoHS compliant.
API Delevan 511-3F technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 43mR |
| Diameter | 3.96mm |
| Inductance | 180nH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 2.285A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
