High Current Choke Unshielded Wirewound 39uH 10% 1KHz Steel 40A 4.8mOhm DCR RDL Bulk
API Delevan 5393-393K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Steel |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.0048Ohm |
| Minimum Self Resonant Frequency | 2.5MHz |
| Lead Style | Radial |
| Product Length | 62.23mm |
| Product Depth | 30.78mm |
| Height | 33.98mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 5393-393K to view detailed technical specifications.
No datasheet is available for this part.