The 5393R-393K is a high current choke with a wirewound technology and unshielded protection style. It features a steel core material and a nominal inductance of 39uH. The inductor has a tolerance of 10% and is tested at a frequency of 1K. It can handle a maximum DC current of 40A and has a maximum DC resistance of 0.0048 ohms. The minimum self resonant frequency is 2.5M. The inductor is available in a radial lead style with a product length of 62.23mm, product depth of 30.78mm, and a height of 33.98mm. It operates within a temperature range of -55 to 125 degrees Celsius.
API Delevan 5393R-393K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Steel |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.0048Ohm |
| Minimum Self Resonant Frequency | 2.5MHz |
| Lead Style | Radial |
| Product Length | 62.23mm |
| Product Depth | 30.78mm |
| Height | 33.98mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan 5393R-393K to view detailed technical specifications.
No datasheet is available for this part.