
This 50V axial capacitor has a capacitance of 2.1uF and a current rating of 15A. It is packaged in a tray with 50 units per package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the API Delevan 54-370-032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 54-370-032 technical specifications.
| Capacitance | 2.1uF |
| Package/Case | Axial |
| Current | 15A |
| DC Resistance (DCR) | 4mR |
| Length | 0.6inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 54-370-032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
