This dual power transformer features a maximum output current of 55mA and a seated height of 23.8mm. It is available in bulk packaging with 15 units per package. The transformer is designed for through-hole mounting and is compliant with RoHS regulations.
API Delevan 6022R-020 technical specifications.
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Output Current | 55mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6022R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6022R-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.