This dual power transformer is designed for through hole mounting and has a maximum output current of 10mA. The transformer is available in bulk packaging with 15 units per package. It is compliant with RoHS regulations and is not radiation hardened. The transformer has a seated height of 23.8mm and a width of 28.58mm, with a length of 34.93mm.
API Delevan 6022R-120 technical specifications.
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6022R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6022R-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.