POT ELEMENT/WIPER 5K OHM
Checking distributor stock and pricing after the page loads.
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | 6915 |
| RoHS | Not Compliant |