This general purpose inductor from API Delevan has a nominal inductance of 2.2uH and a maximum rated current of 5.22A. It is designed for power inductor applications and has a DC resistance of 0.013 ohms. The inductor is available in a 22.35x8.38x7.26mm package with dual ended terminal placement. It operates within a temperature range of -55 to 125 degrees Celsius.
API Delevan 8532R-05J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.35 |
| Tolerance | 5 |
| Package Width | 8.38 |
| Package Height | 7.26 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 5.22 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 8532R-05J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.