Electromechanical Filter 500Ohm/700Ohm 10ADC (Alt: ACM9070-701-2PL-TL01)
API Delevan ACM9070-701-2PL-TL technical specifications.
| Current | 1.5A |
| DC Resistance (DCR) | 60mR |
| Height | 0.315inch |
| Impedance | 900R |
| Inductance | 22uH |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Resistance | 700R |
| Series | 9565R |
| Width | 0.413inch |
| RoHS | Compliant |
No datasheet is available for this part.