
Antennas 1615/1575Mhz 10 SMA GPS/Globalstar
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Frequency | 1.615GHz |
| Height | 0.885inch |
| Impedance | 50R |
| Length | 2.81inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 2 |
| Width | 2.81inch |
| RoHS | Compliant |