Inductor RF Multi-Layer 0.033uH 10% 100MHz 15Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 T/R
API Delevan C2012R-330K technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 33nH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan C2012R-330K to view detailed technical specifications.
No datasheet is available for this part.