
Ferrite Cable Cores FERRITE 86 @ 100MHZ
Checking distributor stock and pricing after the page loads.
| Diameter | 4mm |
| Impedance | 86R |
| Inside Diameter | 2mm |
| Length | 0.394inch |
| Max DC Current | 104mA |
| Mount | Free Hanging |
| Outside Diameter | 4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CF |
| Shielding | Shielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| RoHS | Compliant |
