CM1011R Series 100 uH 8 mOhm 8.6 A Common Mode Chokes
API Delevan CM1011R-504/B25 technical specifications.
| Current Rating | 8.6A |
| DC Resistance-Max | 8mR |
| Lead Free | Lead Free |
| Resistance | 0.008R |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM1011R-504/B25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.