DC780R Series 1 uH 15% 11.4 A Radial Power Line Choke
Checking distributor stock and pricing after the page loads.
API Delevan DC780R-102L/B100 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 3MR |
| Lead Free | Lead Free |
| Rated Current-Max | 11.4A |
| Tolerance | 15% |
| RoHS | Compliant |