
Through-hole fixed inductor featuring a 1.5µH inductance with a 15% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 11.4A. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 3mΩ. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length.
API Delevan DC780R-152L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 89A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-152L to view detailed technical specifications.
No datasheet is available for this part.