ADHESIVE FERRITE ABSORBENT MATER
API Delevan FFAM254*4T1 technical specifications.
| Length | 15.7inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -67°C |
| Mount | Adhesive |
| Series | FFAM |
| Shape | Sheet |
| Thickness | 0.098inch |
| Width | 15.748inch |
| RoHS | Compliant |
No datasheet is available for this part.