
The HF1008-150J is a surface mount inductor with a 1008 case and a DC resistance of 110mR. It has a maximum DC current rating of 1.053A and operates over a temperature range of -55°C to 125°C. The inductor is unshielded and has a self resonant frequency of 2.4GHz.
API Delevan HF1008-150J technical specifications.
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Phenolic |
| DC Resistance (DCR) | 110mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 15nH |
| Length | 2.92mm |
| Max DC Current | 1.053A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.4GHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
