
The HF1008-182F is a 1008 ferrite inductor with a DC resistance of 1.6 ohms and an inductance of 1.8 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This inductor is designed for surface mount applications and is available on tape and reel packaging.
API Delevan HF1008-182F technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1.8uH |
| Length | 2.92mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-182F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.