
The HF1008 Series Ferrite Inductor is a surface mount component with a 4.7uH inductance value and 2% tolerance. It has a maximum DC current rating of 273mA and operates within a temperature range of -55°C to 125°C. The inductor is unshielded and has a self resonant frequency of 40MHz. It is available in a 1008 package type and is packaged on a tape and reel.
API Delevan HF1008-472G technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 4.7uH |
| Length | 2.92mm |
| Max DC Current | 273mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-472G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.