
The HF1008-821F is a ferrite inductor from API Delevan with a 820nH inductance value and 2 ohms DC resistance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is available in a 1008 package type and is not radiation hardened. It is not RoHS compliant.
API Delevan HF1008-821F technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 820nH |
| Length | 2.92mm |
| Max DC Current | 273mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 325MHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-821F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.