
The HF1008-911G is a surface mount fixed inductor with a ferrite core material and a self-resonant frequency of 305MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a 1008 package type and is not radiation hardened. It is not RoHS compliant and has a Q factor of 30.
API Delevan HF1008-911G technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.05R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 910nH |
| Length | 2.92mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 305MHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-911G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.