The P1812R-102KTR is a surface mount resistor with a maximum DC current rating of 1.05A and an operating temperature range of -55°C to 125°C. It has a tolerance of 10% and is available in tape and reel packaging. The resistor is unshielded and has a length of 4.83mm and a width of 3.4mm, with a height of 3.4mm.
API Delevan P1812R-102KTR technical specifications.
| Height | 3.4mm |
| Inductance | 1uH |
| Length | 4.83mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.