P1812R Series 10 uH 10% 550 mA Non-Shielded SMT Power Inductor
API Delevan P1812R-103K/R500 technical specifications.
| DC Resistance (DCR) | 608mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 550mA |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.