P1812R Series 100 uH 10% 180 mA Non-Shielded SMT Power Inductor
Sign in to ask questions about the API Delevan P1812R-104K/R500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-104K/R500 technical specifications.
| DC Resistance (DCR) | 4.32R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 180mA |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-104K/R500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.