The P1812R-682KTR is a surface-mount inductor from API Delevan, featuring a height and width of 3.4mm, a length of 4.83mm, and an inductance of 6.8uH. It can handle a maximum DC current of 600mA and operates within a temperature range of -55°C to 125°C. This inductor is packaged in tape and reel format, suitable for automated assembly.
API Delevan P1812R-682KTR technical specifications.
| Height | 3.4mm |
| Inductance | 6.8uH |
| Length | 4.83mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | P1812R |
| Termination | SMD/SMT |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.