
This general purpose inductor has a nominal inductance of 1uH and a maximum rated current of 3.01A. It operates within a temperature range of -55 to 130 degrees Celsius. The inductor is shielded and has a DC resistance of 0.03 ohms. It is designed for power inductor applications and is available in a 3720 package type.
API Delevan P3519R-102J technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.4 |
| Tolerance | 5 |
| Package Width | 5.08 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3.01 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan P3519R-102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.