PTxxxR Series 150 uH ±15 % 0.05 Ohm 7.7 A Horizontal Power Toroidal Inductor
Checking distributor stock and pricing after the page loads.
API Delevan PT150R-1500HM/B100 technical specifications.
| Current Rating | 7.7A |
| DC Resistance (DCR) | 50mR |
| Lead Free | Lead Free |
| Mounting Style | HORIZONTAL |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.